SPC SMCJ10C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 1.5 |
| Breakdown Voltage-Max | 13.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMCJ10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.