Bidirectional Transient Voltage Suppressor Diode, designed for circuit protection. Features a 150V repetitive peak reverse voltage and a breakdown voltage range of 167V to 185V. Offers a maximum non-repetitive peak reverse power dissipation of 1.5W. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, housed in a DO-214AB package, has two terminals and a single element.
SPC SMCJ150CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1.5 |
| Breakdown Voltage-Max | 185 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMCJ150CA to view detailed technical specifications.
No datasheet is available for this part.