SPC SPC21209 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | PHENOLIC |
| Manufacturer Series | SPC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SPC21209 to view detailed technical specifications.
No datasheet is available for this part.