SPC SPC21275 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | SPC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SPC21275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.