The SPC SS36 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal configuration and is packaged in a SMC-2 pin package. The diode element material is silicon and the diode type is a rectifier diode. The SPC SS36 is designed for general purpose rectification applications.
SPC SS36 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SS36 to view detailed technical specifications.
No datasheet is available for this part.