SPC T0603R473KNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | NICKELBARRIER(MLCC) |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | NICKEL BARRIER(MLCC) |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC T0603R473KNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.