SPC TIP121 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SPC TIP121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.