
SPC TLL-62BR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Manufacturer Series | TLL |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC TLL-62BR to view detailed technical specifications.
No datasheet is available for this part.