High-speed rectifier diode with a maximum repetitive peak reverse voltage of 1000V. Features a silicon diode element and axial terminals within a DO-41 package. Operates across a wide temperature range from -65°C to 150°C. This two-terminal component is designed for general-purpose rectification.
SPC UF4007 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC UF4007 to view detailed technical specifications.
No datasheet is available for this part.