The SPC W08MG is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a terminal position at the bottom. The device is packaged in an O-PBCY-W4 type and has 4 terminals. It is designed to handle a maximum reverse voltage of 800 volts.
SPC W08MG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC W08MG to view detailed technical specifications.
No datasheet is available for this part.