
Speco Technologies D8CS500 technical specifications.
| Connection Type | ETHERNET |
| Frame Rate | 240fps |
| Mount | Desktop |
| Number of Channels | 8 |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies D8CS500 to view detailed technical specifications.
No datasheet is available for this part.
