Spectra Symbol SP-L-0500-203-3%-RH technical specifications.
| Termination Style | Receptacle Connector |
| Resistance Value | 20KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Linear or Logarithmic | Lin |
| Number of Elements | 1 |
| Cage Code | 4UC81 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectra Symbol SP-L-0500-203-3%-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.