Spectrum 10-BPF-003-5-C technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 3A |
| Depth | 62mm |
| Fuse | No |
| Length | 50mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 10-BPF |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 10-BPF-003-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.