Spectrum 12-PMF-001-5-A technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 12-PMF |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 12-PMF-001-5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.