Spectrum 12-PMF-006-5-A technical specifications.
| Approvals | CSA, VDE, UR, UL |
| Package/Case | 125 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 94.5mm |
| Leakage Current | 500uA |
| Length | 50.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 12-PMF |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 12-PMF-006-5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.