Spectrum 12-PMF-020-5-C technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 20A |
| Depth | 94.5mm |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 12-PMF |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 12-PMF-020-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.