
This EMI filter is a single-channel, chassis-mount device with a maximum operating temperature range of -55°C to 125°C. It has a voltage rating of 200V and can handle a maximum DC current of 10A. The filter is not radiation hardened and does not provide ESD protection. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Spectrum 1201-052 technical specifications.
| Attenuation Value | 45dB |
| Circuit Type | Filter |
| Current | 10A |
| ESD Protection | No |
| Length | 0.468inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 1201-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.