Spectrum 1234-001 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 12nF |
| Current | 10A |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Length | 0.25inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1234-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.