Spectrum 1250-054 technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 10A |
| Depth | 4.75mm |
| ESD Protection | No |
| Length | 0.359inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 1250-054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
