
This Spectrum 35dB axial chassis mount EMI filter has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum DC current of 15A and a voltage rating of 125V. The filter is packaged in bulk and has a package quantity of 50. It is not radiation hardened and is not RoHS compliant.
Spectrum 1250-059 technical specifications.
| Attenuation Value | 35dB |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Current Rating | 15A |
| ESD Protection | No |
| Length | 0.2inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 1250-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.