
This axial filter has a capacitance of 1.5nF and an attenuation value of 40dB. It can handle a maximum DC current of 10A and is rated for a maximum operating temperature of 125°C. The filter is not RoHS compliant and is packaged in bulk quantities of 50. It is designed for use in EMI / RFI filtering applications and has a test frequency of 100MHz.
Spectrum 1251-001 technical specifications.
| Attenuation Value | 40dB |
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 2.79mm |
| ESD Protection | No |
| Insertion Loss | 40dB |
| Length | 0.315inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1251-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.