
This 100V 10A axial chassis mount EMI filter has a capacitance of 5.5nF and an attenuation value of 65dB. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The filter is packaged in bulk and has a length of 0.468inch. It is not radiation hardened or ESD protected.
Spectrum 1270-025 technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 5.5nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| ESD Protection | No |
| Length | 0.468inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 1270-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
