Spectrum 1270F-016 technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 5.5nF |
| Circuit Type | Filter |
| Current | 10A |
| ESD Protection | No |
| Length | 0.468inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Test Frequency | 100MHz |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 1270F-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.