
Data line filter with one function, designed for EMI/RFI suppression. Features a 10A current rating and a 70V voltage rating, with a 100V DC rated voltage. Offers 75dB attenuation at 100MHz and includes 120nF capacitance. Housed in an axial package with chassis mount termination, operating across a -55°C to 125°C temperature range.
Spectrum 1293-001 technical specifications.
| Attenuation Value | 75dB |
| Capacitance | 120nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Depth | 4.75mm |
| ESD Protection | No |
| Length | 0.47inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Axial |
| Test Frequency | 100MHz |
| Voltage Rating | 70V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 1293-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
