Spectrum 13-PWB-020-12-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 100 |
| Length | 261 |
| Height | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 13-PWB-020-12-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.