Spectrum 13-PWB-150-14-E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 220 |
| Length | 384 |
| Height | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 13-PWB-150-14-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.