Spectrum 4802-08 technical specifications.
| Width | 60.45 |
| Length | 63.5 |
| Manufacturer Series | 4802 |
| Height | 76.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 4802-08 to view detailed technical specifications.
No datasheet is available for this part.