Spectrum 4811-04 technical specifications.
| Width | 79.5 |
| Length | 111.25 |
| Manufacturer Series | 4811 |
| Height | 96.77 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 4811-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.