Spectrum 51-311-017 technical specifications.
| Capacitance | 500nF |
| Circuit Type | Filter |
| Insertion Loss | 70dB |
| Length | 4.83mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 51 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-311-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.