Spectrum 51-321-610 technical specifications.
| Attenuation Value | 70dB |
| Current | 1A |
| Depth | 17.45mm |
| ESD Protection | No |
| Length | 1.507inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-321-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.