
This EMI filter has a maximum operating temperature of 125°C and a minimum operating temperature of -85°C. It is RoHS compliant and has a termination of solder. The filter is designed for use in applications where high-frequency signals are present, with a test frequency of 100MHz. It is a single-channel filter with a maximum current rating of 15A and a voltage rating of 200V.
Spectrum 51-322-009 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 250nF |
| Circuit Type | Filter |
| Current | 15A |
| Depth | 17.45mm |
| Diameter | 6.35mm |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Lead Diameter | 1.57mm |
| Length | 1.654inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -85°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51-322-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.