Spectrum 51-353-053 technical specifications.
| Capacitance | 450nF |
| Circuit Type | Filter |
| Insertion Loss | 70dB |
| Length | 18.745mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 51 |
| Test Frequency | 100MHz |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-353-053 to view detailed technical specifications.
No datasheet is available for this part.