Spectrum 51-353-067 technical specifications.
| Attenuation Value | 70dB |
| Current | 10A |
| ESD Protection | No |
| Length | 0.893inch |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-353-067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.