Spectrum 51-353-079 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 250nF |
| Circuit Type | Filter |
| Current | 3A |
| Depth | 9.78mm |
| ESD Protection | No |
| Height | 9.78mm |
| Length | 0.77inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51-353-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.