Spectrum 51-353-287 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 1400000 |
| Height | 19.304 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 51-353-287 to view detailed technical specifications.
No datasheet is available for this part.