This 1.4uF filter is a 50V, 10A device with a hermetic package. It is designed for use in applications where high current and low insertion loss are required. The filter is rated for operation between -55°C and 125°C and is available in a package quantity of 50. However, it is not RoHS compliant.
Spectrum 51-359-021 technical specifications.
| Capacitance | 1.4uF |
| Circuit Type | Filter |
| Current | 10A |
| Depth | 9.78mm |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Length | 0.36inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-359-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.