
This hermetic package EMI/RFI filter has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 50V and a maximum current of 15A. The filter is not radiation hardened and is not RoHS compliant. It is packaged in a tray with 50 units per package.
Spectrum 51-359-044 technical specifications.
| Attenuation Value | 70dB |
| Current | 15A |
| Depth | 9.78mm |
| ESD Protection | No |
| Length | 18.22mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 51-359-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.