Data Line Filter, 1 Function(s), 50V, 10A, HERMETIC PACKAGE
Spectrum 51-359-051 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1.4uF |
| Circuit Type | Filter |
| Current | 10A |
| Depth | 9.78mm |
| ESD Protection | No |
| Length | 0.4inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-359-051 to view detailed technical specifications.
No datasheet is available for this part.