Data Line Filter, 1 Function(s), 50V, 15A, HERMETIC PACKAGE
Spectrum 51-359-053 technical specifications.
| Attenuation Value | 70dB |
| Current | 15A |
| Depth | 9.78mm |
| ESD Protection | No |
| Length | 0.356inch |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51-359-053 to view detailed technical specifications.
No datasheet is available for this part.