Spectrum 51-390-317 technical specifications.
| Attenuation Value | 80dB |
| Current | 2A |
| Depth | 9.78mm |
| ESD Protection | No |
| Length | 0.892inch |
| Max Current Rating | 2A |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-390-317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.