Spectrum 51-390-318 technical specifications.
| Attenuation Value | 80dB |
| Capacitance | 1.5uF |
| Circuit Type | Filter |
| Current | 2A |
| Depth | 9.78mm |
| ESD Protection | No |
| Height | 9.78mm |
| Length | 0.77inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-390-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.