The 51 Series 1.5nF filter is a board mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 10A and is rated for 200V. The filter has a lead diameter of 3.5mm and a length of 10.32mm. It is not RoHS compliant.
Spectrum 51-703-012 technical specifications.
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Insertion Loss | 30dB |
| Lead Diameter | 3.5mm |
| Length | 10.32mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 51 |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-703-012 to view detailed technical specifications.
No datasheet is available for this part.