Spectrum 51-704-002 technical specifications.
| Capacitance | 3nF |
| Circuit Type | Filter |
| Diameter | 7.92mm |
| Max DC Current | 25A |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-704-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.