Spectrum 51-712-001 technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 3nF |
| Circuit Type | Filter |
| Current | 10A |
| Depth | 4.75mm |
| Diameter | 4.75mm |
| ESD Protection | No |
| Lead Diameter | 0.81mm |
| Length | 0.359inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage Rating | 200V |
| Width | 2.36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 51-712-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.