Spectrum 51-712-003 technical specifications.
| Attenuation Value | 43dB |
| Current | 10A |
| ESD Protection | No |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-712-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.