Spectrum 51-713-010 technical specifications.
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Diameter | 3.56mm |
| Lead Diameter | 0.13mm |
| Length | 8mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-713-010 to view detailed technical specifications.
No datasheet is available for this part.