
This EMI filter is a 500V, 10A device with a chassis mount configuration. It operates within a temperature range of -55°C to 125°C. The filter has a capacitance of 3nF and an attenuation value of 45dB. It is not radiation hardened and is not RoHS compliant.
Spectrum 51-719-011 technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 3nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 6.35mm |
| ESD Protection | No |
| Lead Diameter | 0.13mm |
| Length | 0.468inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 4.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 51-719-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.