Spectrum 51-723-303 technical specifications.
| Capacitance | 5.5nF |
| Circuit Type | Filter |
| Diameter | 1.02mm |
| Insertion Loss | 55dB |
| Lead Diameter | 1.02mm |
| Length | 11.89mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 51 |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-723-303 to view detailed technical specifications.
No datasheet is available for this part.