Spectrum 51-726-001 technical specifications.
| Attenuation Value | 42dB |
| Current | 3A |
| ESD Protection | No |
| Length | 0.35inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-726-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.