
This 22nF filter capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 100V and a maximum current of 10A. The capacitor is packaged in bulk with 50 units per package and has a termination type of axial. It is designed for use in EMI/RFI filtering applications.
Spectrum 51-726-002 technical specifications.
| Capacitance | 22nF |
| Circuit Type | Filter |
| Current | 10A |
| Depth | 3.96mm |
| Diameter | 3.96mm |
| ESD Protection | No |
| Lead Diameter | 0.13mm |
| Length | 0.35inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Axial |
| Voltage Rating | 100V |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-726-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.